MSM2812 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 180
Unit Price: $83.26000
Datasheet
MSM2812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSM2812

DigiKey Part Number
EPS311-ND
Manufacturer
Manufacturer Product Number
MSM2812
Description
AC/DC CONVERTER 12V 28W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.3 A
Power (Watts)
Applications
Medical
Efficiency
80%
Operating Temperature
0°C ~ 50°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.60" W x 1.30" H (101.6mm x 66.2mm x 33.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes