
LFXTAL035599 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL035599TR-ND - Tape & Reel (TR) 1923-LFXTAL035599CT-ND - Cut Tape (CT) 1923-LFXTAL035599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL035599 |
Description | HC49/4HSMX 13.4 X 4.9MM16.0MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.81200 | $8.12 |
| 25 | $0.76720 | $19.18 |
| 50 | $0.73540 | $36.77 |
| 100 | $0.70490 | $70.49 |
| 250 | $0.66660 | $166.65 |
| 500 | $0.63898 | $319.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61254 | $612.54 |
| 2,000 | $0.58721 | $1,174.42 |
| 3,000 | $0.57288 | $1,718.64 |
| 5,000 | $0.55533 | $2,776.65 |
| 7,000 | $0.54407 | $3,808.49 |
| 10,000 | $0.53238 | $5,323.80 |
| 12,000 | $0.52651 | $6,318.12 |
| 24,000 | $0.50477 | $12,114.48 |
| 25,000 | $0.50352 | $12,588.00 |
| Unit Price without GST: | $0.94000 |
|---|---|
| Unit Price with GST: | $1.08100 |

