


LFSPXO076588 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO076588TR-ND - Tape & Reel (TR) 1923-LFSPXO076588CT-ND - Cut Tape (CT) 1923-LFSPXO076588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO076588 |
Description | XTAL OSC XO 18.4320MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO076588 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.432 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.44800 | $24.48 |
| 25 | $2.31520 | $57.88 |
| 50 | $2.21960 | $110.98 |
| 100 | $2.12790 | $212.79 |
| 250 | $2.01220 | $503.05 |
| 500 | $1.92904 | $964.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57192 | $1,571.92 |
| 2,000 | $1.50700 | $3,014.00 |
| 3,000 | $1.48382 | $4,451.46 |
| Unit Price without GST: | $2.82000 |
|---|---|
| Unit Price with GST: | $3.24300 |

