
IS661XG | |
|---|---|
DigiKey Part Number | 58-IS661XG-ND |
Manufacturer | |
Manufacturer Product Number | IS661XG |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 300µs, 100µs (Max) | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 65 | $1.17338 | $76.27 |
| 130 | $1.08331 | $140.83 |
| 520 | $0.94137 | $489.51 |
| 1,040 | $0.88596 | $921.40 |
| 2,015 | $0.84095 | $1,694.51 |
| 5,005 | $0.78958 | $3,951.85 |
| 10,010 | $0.75733 | $7,580.87 |
| 25,025 | $0.72219 | $18,072.80 |
| Unit Price without GST: | $2.13000 |
|---|---|
| Unit Price with GST: | $2.44950 |

