TLP521-4GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP521-4GR
16 DIP

TIL196AG

DigiKey Part Number
58-TIL196AG-ND
Manufacturer
Manufacturer Product Number
TIL196AG
Description
OPTOISO 5.3KV 4CH TRANS 16-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Grade
-
Qualification
-
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.400", 10.16mm)
Supplier Device Package
16-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1,000$1.55125$1,551.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.55125
Unit Price with GST:$1.78394