
IS31AP2010B-UTLS2-EB | |
---|---|
DigiKey Part Number | 2521-IS31AP2010B-UTLS2-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31AP2010B-UTLS2-EB |
Description | EVAL BOARD FOR IS31AP2010B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IS31AP2010B - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Utilized IC / Part | IS31AP2010B | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.69000 | $19.69 |
Unit Price without GST: | $19.69000 |
---|---|
Unit Price with GST: | $22.64350 |