Similar
Similar
Similar

IS61C1024AL-12HLI | |
|---|---|
DigiKey Part Number | IS61C1024AL-12HLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61C1024AL-12HLI |
Description | IC SRAM 1MBIT PARALLEL 32STSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-sTSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | $3.74786 | $1,754.00 |
| Unit Price without GST: | $3.74786 |
|---|---|
| Unit Price with GST: | $4.31004 |


