
IS61QDB22M36A-333B4LI | |
---|---|
DigiKey Part Number | IS61QDB22M36A-333B4LI-ND |
Manufacturer | |
Manufacturer Product Number | IS61QDB22M36A-333B4LI |
Description | IC SRAM 72MBIT PARALLEL 165LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QUAD Memory IC 72Mbit Parallel 333 MHz 1.35 ns 165-LFBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61QDB22M36A-333B4LI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QUAD | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 333 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 1.35 ns | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-LFBGA (13x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | $146.22799 | $21,056.83 |
Unit Price without GST: | $146.22799 |
---|---|
Unit Price with GST: | $168.16219 |