
2DE19P-F225-F0 | |
---|---|
DigiKey Part Number | 1003-2DE19P-F225-F0-ND |
Manufacturer | |
Manufacturer Product Number | 2DE19P-F225-F0 |
Description | CONN D-SUB HOUSING PLUG 19POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Double Density Connector 19 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Double Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 19 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) Double Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Stainless Steel | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.75000 | $177.75 |
10 | $151.08400 | $1,510.84 |
25 | $141.63360 | $3,540.84 |
50 | $134.88100 | $6,744.05 |
100 | $128.96600 | $12,896.60 |
Unit Price without GST: | $177.75000 |
---|---|
Unit Price with GST: | $204.41250 |