


MOVE-T-M22520/1-05 | |
|---|---|
DigiKey Part Number | 1003-MOVE-T-M22520/1-05-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-T-M22520/1-05 |
Description | LOCATOR 15A CONTACT |
Customer Reference | |
Detailed Description | Tool Locator For Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Locator | |
For Use With/Related Products | Circular Contacts | |
Specifications | - | |
Compatible Tools | MOVE-T-FT8 | |
Cable Group | - |

