IXBF12N300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 210
Unit Price: $133.71000
Datasheet
ISOPLUS i4-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISOPLUS i4-PAK
ISOPLUS i4-PAK

IXBF12N300

DigiKey Part Number
IXBF12N300-ND
Manufacturer
Manufacturer Product Number
IXBF12N300
Description
IGBT 3000V 26A ISOPLUS I4-PAC
Customer Reference
Detailed Description
IGBT 3000 V 26 A 125 W Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
EDA/CAD Models
IXBF12N300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
3000 V
Current - Collector (Ic) (Max)
26 A
Current - Collector Pulsed (Icm)
98 A
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 12A
Power - Max
125 W
Switching Energy
-
Input Type
Standard
Gate Charge
62 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
1.4 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
i4-Pac™-5 (3 Leads)
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes