
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 340 A | |
Current - Collector Pulsed (Icm) | 800 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 110A | |
Power - Max | 1360 W | |
Switching Energy | 3.6mJ (on), 3.85mJ (off) | |
Input Type | Standard | |
Gate Charge | 340 nC | |
Td (on/off) @ 25°C | 45ns/390ns | |
Test Condition | 600V, 50A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 50 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.45000 | $43.45 |
30 | $27.70600 | $831.18 |
120 | $25.68892 | $3,082.67 |
Unit Price without GST: | $43.45000 |
---|---|
Unit Price with GST: | $49.96750 |