
AC01S050WA1R3000 | |
---|---|
DigiKey Part Number | 670-AC01S050WA1R3000TR-ND - Tape & Reel (TR) 670-AC01S050WA1R3000CT-ND - Cut Tape (CT) 670-AC01S050WA1R3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01S050WA1R3000 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.33000 | $6.33 |
10 | $5.37400 | $53.74 |
25 | $5.03760 | $125.94 |
50 | $4.79640 | $239.82 |
100 | $4.56730 | $456.73 |
250 | $4.28128 | $1,070.32 |
500 | $4.10656 | $2,053.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.59315 | $10,779.45 |
Unit Price without GST: | $6.33000 |
---|---|
Unit Price with GST: | $7.27950 |