JL05-24EB3B-(17)-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JAE Electronics
In Stock: 0
Unit Price: $125.68167
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-24EB3B-(17)-R

DigiKey Part Number
JL05-24EB3B-(17)-R-ND
Manufacturer
Manufacturer Product Number
JL05-24EB3B-(17)-R
Description
CONN BACKSH SZ24 BLK 1 3/8-18
Customer Reference
Detailed Description
Black Connector Backshell 1 3/8-18 UNEF-2B 24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Backshell
Cable Opening
-
Diameter - Outside
1.614" (41.00mm)
Shell Size - Insert
24
Thread Size
1 3/8-18 UNEF-2B
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc
Shielding
-
Color
Black
Features
Bushing
Ingress Protection
Waterproof
Includes
8 pcs - 1 Backshell, 2 Bushings, 1 Compression Nut, 1 O-Ring, 2 Screws, 1 Sleeve
Material Flammability Rating
-
For Use With/Related Products
JL05 Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes