
Q 16,0-JXS32-10-10/10-WA-LF | |
---|---|
DigiKey Part Number | 1908-1272-2-ND - Tape & Reel (TR) 1908-1272-1-ND - Cut Tape (CT) 1908-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS32-10-10/10-WA-LF |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.97900 | $9.79 |
25 | $0.92600 | $23.15 |
50 | $0.88780 | $44.39 |
100 | $0.85120 | $85.12 |
250 | $0.80500 | $201.25 |
500 | $0.77164 | $385.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.73973 | $739.73 |
2,000 | $0.70914 | $1,418.28 |
3,000 | $0.69184 | $2,075.52 |
5,000 | $0.67065 | $3,353.25 |
7,000 | $0.65705 | $4,599.35 |
10,000 | $0.64295 | $6,429.50 |
12,000 | $0.63585 | $7,630.20 |
24,000 | $0.60961 | $14,630.64 |
25,000 | $0.60810 | $15,202.50 |
Unit Price without GST: | $1.12000 |
---|---|
Unit Price with GST: | $1.28800 |