
JG22-1.0-45 | |
|---|---|
DigiKey Part Number | 2045-JG22-1.0-45-ND |
Manufacturer | |
Manufacturer Product Number | JG22-1.0-45 |
Description | 22G 1.0" IT SERIES TIP ID .020" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 45° | |
Gauge | 22 | |
Outer Diameter | - | |
Inner Diameter | 0.020" (0.51mm) | |
Color | - | |
Number of Pieces | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $508.46000 | $508.46 |
| Unit Price without GST: | $508.46000 |
|---|---|
| Unit Price with GST: | $584.72900 |

