
| 41 | |
|---|---|
| DigiKey Part Number | 41JK-ND | 
| Manufacturer | |
| Manufacturer Product Number | 41 | 
| Description | LAMP INCAN RT-3.25 MIN SCRW 2.5V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Incandescent Lamp Clear 2.5V Round with Domed Top RT-3 1/4 Miniature Screw | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JKL Components Corp. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Incandescent | |
| Color | Clear | |
| Voltage Rating | 2.5V | |
| MSCP (Mean Spherical Candle Power) | 0.5 | |
| Lens Style | Round with Domed Top | |
| Lens Size | RT-3 1/4 | |
| Lead Style | Miniature Screw | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $0.70630 | $70.63 | 
| Unit Price without GST: | $0.70630 | 
|---|---|
| Unit Price with GST: | $0.81225 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand