
VPDD102G220J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD102G220J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD102G220J1GV001ECT-ND - Cut Tape (CT) 709-VPDD102G220J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD102G220J1GV001E |
Description | CAP CER 22PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD102G220J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.68800 | $6.88 |
| 50 | $0.52160 | $26.08 |
| 100 | $0.47020 | $47.02 |
| 500 | $0.38336 | $191.68 |
| 1,000 | $0.35652 | $356.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32340 | $970.20 |
| 6,000 | $0.30720 | $1,843.20 |
| 9,000 | $0.29595 | $2,663.55 |
| 15,000 | $0.29008 | $4,351.20 |
| 21,000 | $0.28482 | $5,981.22 |
| 30,000 | $0.27976 | $8,392.80 |
| 36,000 | $0.27737 | $9,985.32 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.28800 |


