TDCT500G270K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 20,738
Unit Price: $0.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.02906
Datasheet

Direct


KYOCERA AVX
In Stock: 13,986
Unit Price: $0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 3,595
Unit Price: $1.77000
Datasheet

Upgrade


KEMET
In Stock: 1,587
Unit Price: $1.60000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.29374
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.34857
Datasheet

Upgrade


KEMET
In Stock: 3,129
Unit Price: $0.98000
Datasheet

Upgrade


KEMET
In Stock: 13,314
Unit Price: $0.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.11388
Datasheet

Upgrade


KEMET
In Stock: 69,243
Unit Price: $0.20000
Datasheet

Upgrade


KEMET
In Stock: 307
Unit Price: $0.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08940
Datasheet
0805_R15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500G270K1GV001T

DigiKey Part Number
709-TDCT500G270K1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCT500G270K1GV001T
Description
CAP CER 27PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT500G270K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes