
EMCT101W472M1GV001E | |
---|---|
DigiKey Part Number | 709-EMCT101W472M1GV001ETR-ND - Tape & Reel (TR) 709-EMCT101W472M1GV001ECT-ND - Cut Tape (CT) 709-EMCT101W472M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCT101W472M1GV001E |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCT101W472M1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.39600 | $3.96 |
50 | $0.38420 | $19.21 |
100 | $0.33610 | $33.61 |
500 | $0.31674 | $158.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27078 | $1,083.12 |
8,000 | $0.24958 | $1,996.64 |
12,000 | $0.13838 | $1,660.56 |
20,000 | $0.13701 | $2,740.20 |
28,000 | $0.13238 | $3,706.64 |
100,000 | $0.13213 | $13,213.00 |
Unit Price without GST: | $0.66000 |
---|---|
Unit Price with GST: | $0.75900 |