
QLCD250Q4R3B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q4R3B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q4R3B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q4R3B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q4R3B1GV001T |
Description | CAP CER 4.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q4R3B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.85900 | $8.59 |
| 50 | $0.65840 | $32.92 |
| 100 | $0.59650 | $59.65 |
| 500 | $0.49204 | $246.02 |
| 1,000 | $0.45973 | $459.73 |
| 2,500 | $0.42564 | $1,064.10 |
| 5,000 | $0.40509 | $2,025.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.37969 | $5,695.35 |
| 30,000 | $0.36725 | $11,017.50 |
| 45,000 | $0.36102 | $16,245.90 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.56400 |

