

QSCP251Q200J1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q200J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q200J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q200J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q200J1GV001T |
Description | CAP CER 20PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q200J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.39800 | $3.98 |
50 | $0.30100 | $15.05 |
100 | $0.28030 | $28.03 |
500 | $0.26774 | $133.87 |
1,000 | $0.26476 | $264.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25811 | $1,032.44 |
8,000 | $0.25309 | $2,024.72 |
12,000 | $0.24646 | $2,957.52 |
20,000 | $0.23912 | $4,782.40 |
28,000 | $0.23483 | $6,575.24 |
40,000 | $0.23070 | $9,228.00 |
48,000 | $0.22875 | $10,980.00 |
Unit Price without GST: | $0.98000 |
---|---|
Unit Price with GST: | $1.12700 |