

QSCP251Q430F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q430F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q430F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q430F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q430F1GV001T |
Description | CAP CER 43PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q430F1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.43700 | $14.37 |
| 50 | $1.13140 | $56.57 |
| 100 | $1.03690 | $103.69 |
| 500 | $0.87728 | $438.64 |
| 1,000 | $0.82789 | $827.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75376 | $3,015.04 |
| 8,000 | $0.72620 | $5,809.60 |
| 12,000 | $0.71239 | $8,548.68 |
| 20,000 | $0.69708 | $13,941.60 |
| Unit Price without GST: | $2.21000 |
|---|---|
| Unit Price with GST: | $2.54150 |

