

QSCT251Q360F1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q360F1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q360F1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q360F1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q360F1GV001E |
Description | CAP CER 36PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q360F1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.79400 | $17.94 |
| 50 | $1.42860 | $71.43 |
| 100 | $1.31530 | $131.53 |
| 500 | $1.12430 | $562.15 |
| 1,000 | $1.06521 | $1,065.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83001 | $3,320.04 |
| 8,000 | $0.82894 | $6,631.52 |
| Unit Price without GST: | $2.72000 |
|---|---|
| Unit Price with GST: | $3.12800 |

