

QSCT251Q680J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q680J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q680J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q680J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q680J1GV001E |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q680J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.61620 | $30.81 |
| 100 | $0.55750 | $55.75 |
| 500 | $0.45830 | $229.15 |
| 1,000 | $0.42767 | $427.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38170 | $1,526.80 |
| 8,000 | $0.36461 | $2,916.88 |
| 12,000 | $0.35605 | $4,272.60 |
| 20,000 | $0.34656 | $6,931.20 |
| 28,000 | $0.34102 | $9,548.56 |
| 40,000 | $0.33568 | $13,427.20 |
| 48,000 | $0.33315 | $15,991.20 |
| Unit Price without GST: | $1.29000 |
|---|---|
| Unit Price with GST: | $1.48350 |


