New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R28-5100

DigiKey Part Number
40-R28-5100-ND
Manufacturer
Manufacturer Product Number
R28-5100
Description
28 AWG KYNAR WIRE DISPENSER WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Wrap 28 AWG Multiple Polyvinylidene Fluoride (PVDF) 500' (152.40m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Wire Gauge
28 AWG
Conductor Diameter
-
Length
500' (152.40m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.024" (0.61mm)
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Multiple
Ratings
-
Features
-
Operating Temperature
105°C
Jacket (Insulation) Thickness
0.005" (0.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$224.33000$224.33
2$213.46500$426.93
3$207.31000$621.93
5$199.77600$998.88
7$195.28429$1,366.99
Manufacturers Standard Package
Unit Price without GST:$224.33000
Unit Price with GST:$257.97950