
J21DF-20V-SY-L | |
|---|---|
DigiKey Part Number | 455-J21DF-20V-SY-L-ND |
Manufacturer | |
Manufacturer Product Number | J21DF-20V-SY-L |
Description | JFA-J2100 RECEPTACLE HOUSING (S: |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.89080 | $89.08 |
| Unit Price without GST: | $0.89080 |
|---|---|
| Unit Price with GST: | $1.02442 |

