
SF1F-21T-P0.6 | |
---|---|
DigiKey Part Number | 455-SF1F-21T-P0.6-ND |
Manufacturer | |
Manufacturer Product Number | SF1F-21T-P0.6 |
Description | JFA-J1100 CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10549 | $527.45 |
Unit Price without GST: | $0.10549 |
---|---|
Unit Price with GST: | $0.12131 |