RMC1/10K1273FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00915
Datasheet

Direct


Panasonic Electronic Components
In Stock: 58,159
Unit Price: $0.20000
Datasheet

Direct


YAGEO
In Stock: 64,297
Unit Price: $0.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06927
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03365
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 36
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 21
Unit Price: $0.18000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.01274
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00843
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02529
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 2,584
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01462
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02247
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00863
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10K1273FTP

DigiKey Part Number
2315-RMC1/10K1273FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10K1273FTP
Description
RES 127K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
127 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00632$31.60
Manufacturers Standard Package
Unit Price without GST:$0.00632
Unit Price with GST:$0.00727