ACR05B470JGS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07620
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.93969
Datasheet
399-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACR05B470JGS

DigiKey Part Number
399-8864-ND
Manufacturer
Manufacturer Product Number
ACR05B470JGS
Description
CAP CER 47PF 50V NP0 RADIAL
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
ACR05B470JGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.