0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C120K3GACTU

DigiKey Part Number
399-C0201C120K3GACTUTR-ND - Tape & Reel (TR)
399-C0201C120K3GACTUCT-ND - Cut Tape (CT)
399-C0201C120K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C120K3GACTU
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C120K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,536
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07200$0.72
50$0.04820$2.41
100$0.04140$4.14
500$0.02978$14.89
1,000$0.02532$25.32
2,500$0.02010$50.25
5,000$0.01811$90.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01388$208.20
30,000$0.01374$412.20
45,000$0.01367$615.15
75,000$0.01359$1,019.25
105,000$0.01354$1,421.70
150,000$0.01349$2,023.50
180,000$0.01346$2,422.80
360,000$0.01299$4,676.40
375,000$0.01295$4,856.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700