
C0402C102G5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C102G5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C102G5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C102G5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102G5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102G5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.96400 | $9.64 |
50 | $0.75160 | $37.58 |
100 | $0.68280 | $68.28 |
500 | $0.56674 | $283.37 |
1,000 | $0.53088 | $530.88 |
2,500 | $0.49302 | $1,232.55 |
5,000 | $0.47020 | $2,351.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44764 | $4,476.40 |
20,000 | $0.43594 | $8,718.80 |
30,000 | $0.42818 | $12,845.40 |
Unit Price without GST: | $1.55000 |
---|---|
Unit Price with GST: | $1.78250 |