

C0402C122J8JACTU | |
---|---|
DigiKey Part Number | 399-15296-2-ND - Tape & Reel (TR) 399-15296-1-ND - Cut Tape (CT) 399-15296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C122J8JACTU |
Description | CAP CER 1200PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C122J8JACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.21300 | $2.13 |
50 | $0.15200 | $7.60 |
100 | $0.13320 | $13.32 |
500 | $0.10188 | $50.94 |
1,000 | $0.09220 | $92.20 |
2,500 | $0.08202 | $205.05 |
5,000 | $0.07588 | $379.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07083 | $708.30 |
20,000 | $0.06668 | $1,333.60 |
30,000 | $0.06460 | $1,938.00 |
50,000 | $0.06230 | $3,115.00 |
70,000 | $0.06095 | $4,266.50 |
100,000 | $0.05966 | $5,966.00 |
120,000 | $0.05904 | $7,084.80 |
240,000 | $0.05698 | $13,675.20 |
250,000 | $0.05687 | $14,217.50 |
Unit Price without GST: | $0.37000 |
---|---|
Unit Price with GST: | $0.42550 |