
C0402C160J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C160J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C160J5GACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C160J5GACAUTO |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C160J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.42700 | $4.27 |
| 50 | $0.31540 | $15.77 |
| 100 | $0.28120 | $28.12 |
| 500 | $0.22346 | $111.73 |
| 1,000 | $0.20563 | $205.63 |
| 2,500 | $0.18682 | $467.05 |
| 5,000 | $0.17550 | $877.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16604 | $1,660.40 |
| 20,000 | $0.15850 | $3,170.00 |
| 30,000 | $0.15466 | $4,639.80 |
| 50,000 | $0.15040 | $7,520.00 |
| 70,000 | $0.14791 | $10,353.70 |
| 100,000 | $0.14438 | $14,438.00 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.82800 |

