
C0402C160J5GACTU | |
|---|---|
DigiKey Part Number | 399-15302-2-ND - Tape & Reel (TR) 399-15302-1-ND - Cut Tape (CT) 399-15302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C160J5GACTU |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C160J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.40700 | $4.07 |
| 50 | $0.30000 | $15.00 |
| 100 | $0.25120 | $25.12 |
| 500 | $0.17914 | $89.57 |
| 1,000 | $0.17307 | $173.07 |
| 2,500 | $0.15910 | $397.75 |
| 5,000 | $0.15769 | $788.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15648 | $1,564.80 |
| 20,000 | $0.12880 | $2,576.00 |
| 30,000 | $0.12548 | $3,764.40 |
| 50,000 | $0.12212 | $6,106.00 |
| 70,000 | $0.12182 | $8,527.40 |
| 100,000 | $0.12151 | $12,151.00 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.78200 |

