
C0402C180J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C180J5HACTUTR-ND - Tape & Reel (TR) 399-C0402C180J5HACTUCT-ND - Cut Tape (CT) 399-C0402C180J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C180J5HACTU |
Description | CAP CER 18PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C180J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05900 | $0.59 |
| 50 | $0.03980 | $1.99 |
| 100 | $0.03390 | $3.39 |
| 500 | $0.02408 | $12.04 |
| 1,000 | $0.02111 | $21.11 |
| 2,500 | $0.01800 | $45.00 |
| 5,000 | $0.01612 | $80.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01004 | $100.40 |
| 20,000 | $0.00992 | $198.40 |
| 30,000 | $0.00986 | $295.80 |
| 50,000 | $0.00979 | $489.50 |
| 70,000 | $0.00975 | $682.50 |
| 100,000 | $0.00971 | $971.00 |
| 120,000 | $0.00969 | $1,162.80 |
| 240,000 | $0.00962 | $2,308.80 |
| 250,000 | $0.00962 | $2,405.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

