C0603C222M5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.05516
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.04490
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.07382
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.04490
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.05516
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.06035
Datasheet

Upgrade


KEMET
In Stock: 6,118
Unit Price: $0.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.04933
Datasheet

Upgrade


KEMET
In Stock: 30,790
Unit Price: $0.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.03512
Datasheet

Upgrade


KEMET
In Stock: 10,370
Unit Price: $0.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.04933
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.04520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.02389
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C222M5RECTU

DigiKey Part Number
399-C0603C222M5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222M5RECTU
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222M5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.02389$382.24
Unit Price without GST:$0.02389
Unit Price with GST:$0.02747