0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224Z4VAC7411

DigiKey Part Number
399-C0603C224Z4VAC7411TR-ND - Tape & Reel (TR)
399-C0603C224Z4VAC7411CT-ND - Cut Tape (CT)
399-C0603C224Z4VAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224Z4VAC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224Z4VAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103,765
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07700$0.77
50$0.05180$2.59
100$0.04470$4.47
500$0.03224$16.12
1,000$0.02726$27.26
2,500$0.02447$61.17
5,000$0.02207$110.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01583$237.45
30,000$0.01568$470.40
45,000$0.01560$702.00
75,000$0.01550$1,162.50
105,000$0.01545$1,622.25
150,000$0.01523$2,284.50
180,000$0.01502$2,703.60
360,000$0.01430$5,148.00
375,000$0.01427$5,351.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700