
C0603C270D5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C270D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C270D5GACTUCT-ND - Cut Tape (CT) 399-C0603C270D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270D5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270D5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.68500 | $6.85 |
50 | $0.51900 | $25.95 |
100 | $0.46760 | $46.76 |
500 | $0.38114 | $190.57 |
1,000 | $0.35444 | $354.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31440 | $1,257.60 |
8,000 | $0.29628 | $2,370.24 |
12,000 | $0.29206 | $3,504.72 |
20,000 | $0.28379 | $5,675.80 |
28,000 | $0.27896 | $7,810.88 |
40,000 | $0.27431 | $10,972.40 |
48,000 | $0.27211 | $13,061.28 |
Unit Price without GST: | $1.10000 |
---|---|
Unit Price with GST: | $1.26500 |