


C0603C333K8RACTU | |
---|---|
DigiKey Part Number | 399-C0603C333K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C333K8RACTUCT-ND - Cut Tape (CT) 399-C0603C333K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K8RACTU |
Description | CAP CER 0.033UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.27800 | $2.78 |
50 | $0.20140 | $10.07 |
100 | $0.17760 | $17.76 |
500 | $0.13784 | $68.92 |
1,000 | $0.12557 | $125.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10720 | $428.80 |
8,000 | $0.09351 | $748.08 |
12,000 | $0.08828 | $1,059.36 |
20,000 | $0.08780 | $1,756.00 |
28,000 | $0.07989 | $2,236.92 |
40,000 | $0.07962 | $3,184.80 |
48,000 | $0.07665 | $3,679.20 |
96,000 | $0.07622 | $7,317.12 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |