0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C394K4PACTU

DigiKey Part Number
399-C0603C394K4PACTUTR-ND - Tape & Reel (TR)
399-C0603C394K4PACTUCT-ND - Cut Tape (CT)
399-C0603C394K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C394K4PACTU
Description
CAP CER 0.39UF 16V X5R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C394K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,349
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.26700$2.67
50$0.19260$9.63
100$0.16970$16.97
500$0.13130$65.65
1,000$0.11950$119.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10190$407.60
8,000$0.08195$655.60
12,000$0.08060$967.20
20,000$0.08015$1,603.00
28,000$0.07798$2,183.44
40,000$0.07772$3,108.80
48,000$0.07665$3,679.20
96,000$0.07622$7,317.12
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900