


C0603C561K3RACTU | |
---|---|
DigiKey Part Number | 399-C0603C561K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C561K3RACTUCT-ND - Cut Tape (CT) 399-C0603C561K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561K3RACTU |
Description | CAP CER 560PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.28700 | $2.87 |
50 | $0.20720 | $10.36 |
100 | $0.18290 | $18.29 |
500 | $0.14216 | $71.08 |
1,000 | $0.12960 | $129.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11077 | $443.08 |
8,000 | $0.09543 | $763.44 |
12,000 | $0.09211 | $1,105.32 |
20,000 | $0.09162 | $1,832.40 |
28,000 | $0.08846 | $2,476.88 |
40,000 | $0.08818 | $3,527.20 |
48,000 | $0.08804 | $4,225.92 |
96,000 | $0.08745 | $8,395.20 |
100,000 | $0.08726 | $8,726.00 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |