0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C622K8HACTU

DigiKey Part Number
399-C0603C622K8HACTUTR-ND - Tape & Reel (TR)
399-C0603C622K8HACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C622K8HACTU
Description
CAP CER 6200PF 10V X8R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6200 pF ±10% 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C622K8HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,945
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12700$1.27
50$0.08760$4.38
100$0.07600$7.60
500$0.05646$28.23
1,000$0.05043$50.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04611$184.44
8,000$0.03809$304.72
12,000$0.03533$423.96
20,000$0.03457$691.40
28,000$0.03111$871.08
40,000$0.03099$1,239.60
48,000$0.03093$1,484.64
96,000$0.03030$2,908.80
100,000$0.03021$3,021.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300