0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C681K4RACTU

DigiKey Part Number
399-C0603C681K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C681K4RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C681K4RACTU
Description
CAP CER 680PF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C681K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,288
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.28700$2.87
50$0.20720$10.36
100$0.18290$18.29
500$0.14216$71.08
1,000$0.12960$129.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10791$431.64
8,000$0.10120$809.60
12,000$0.09882$1,185.84
20,000$0.09641$1,928.20
28,000$0.09414$2,635.92
40,000$0.09196$3,678.40
48,000$0.09093$4,364.64
96,000$0.08892$8,536.32
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500