0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102J4HACAUTO

DigiKey Part Number
399-C0402C102J4HACAUTOTR-ND - Tape & Reel (TR)
399-C0402C102J4HACAUTOCT-ND - Cut Tape (CT)
399-C0402C102J4HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J4HACAUTO
Description
CAP CER 0402 1NF 16V ULTRA STABL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J4HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,538
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11200$1.12
50$0.07540$3.77
100$0.06020$6.02
500$0.04288$21.44
1,000$0.04071$40.71
2,500$0.03873$96.83
5,000$0.03528$176.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02959$295.90
20,000$0.02931$586.20
30,000$0.02896$868.80
50,000$0.02767$1,383.50
70,000$0.02691$1,883.70
100,000$0.02643$2,643.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000