
C1206C223JDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223JDRACTUTR-ND - Tape & Reel (TR) 399-C1206C223JDRACTUCT-ND - Cut Tape (CT) 399-C1206C223JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223JDRACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223JDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.63700 | $6.37 |
| 50 | $0.48100 | $24.05 |
| 100 | $0.40530 | $40.53 |
| 500 | $0.35136 | $175.68 |
| 1,000 | $0.32625 | $326.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30083 | $601.66 |
| 4,000 | $0.28857 | $1,154.28 |
| 6,000 | $0.27992 | $1,679.52 |
| 10,000 | $0.27061 | $2,706.10 |
| 14,000 | $0.26252 | $3,675.28 |
| 20,000 | $0.25978 | $5,195.60 |
| 24,000 | $0.25379 | $6,090.96 |
| 48,000 | $0.24879 | $11,941.92 |
| 50,000 | $0.24834 | $12,417.00 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.18450 |

