
C0603X103K3RACTU | |
---|---|
DigiKey Part Number | 399-C0603X103K3RACTUTR-ND - Tape & Reel (TR) 399-C0603X103K3RACTUCT-ND - Cut Tape (CT) 399-C0603X103K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K3RACTU |
Description | .010UF 25.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.31300 | $3.13 |
50 | $0.22780 | $11.39 |
100 | $0.20170 | $20.17 |
500 | $0.15750 | $78.75 |
1,000 | $0.14388 | $143.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13519 | $540.76 |
8,000 | $0.11593 | $927.44 |
12,000 | $0.11213 | $1,345.56 |
20,000 | $0.10793 | $2,158.60 |
28,000 | $0.10548 | $2,953.44 |
40,000 | $0.10311 | $4,124.40 |
48,000 | $0.10200 | $4,896.00 |
96,000 | $0.09967 | $9,568.32 |
Unit Price without GST: | $0.53000 |
---|---|
Unit Price with GST: | $0.60950 |