
C0603X104K1RACTU | |
---|---|
DigiKey Part Number | 399-C0603X104K1RACTUTR-ND - Tape & Reel (TR) 399-C0603X104K1RACTUCT-ND - Cut Tape (CT) 399-C0603X104K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K1RACTU |
Description | CAP CER 0603 0.1F 100VDC X7R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.22800 | $2.28 |
50 | $0.16420 | $8.21 |
100 | $0.14410 | $14.41 |
500 | $0.11058 | $55.29 |
1,000 | $0.10026 | $100.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08482 | $339.28 |
8,000 | $0.07908 | $632.64 |
12,000 | $0.07580 | $909.60 |
20,000 | $0.07303 | $1,460.60 |
28,000 | $0.06939 | $1,942.92 |
40,000 | $0.06916 | $2,766.40 |
48,000 | $0.06853 | $3,289.44 |
96,000 | $0.06568 | $6,305.28 |
100,000 | $0.06553 | $6,553.00 |
Unit Price without GST: | $0.40000 |
---|---|
Unit Price with GST: | $0.46000 |