C0805C103K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,583
Unit Price: $5.01000
Datasheet

Upgrade


KEMET
In Stock: 800
Unit Price: $4.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.86337
Datasheet

Upgrade


KEMET
In Stock: 12,780
Unit Price: $4.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.12132
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.03187
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.87203
Datasheet

Upgrade


KEMET
In Stock: 4,563
Unit Price: $2.76000
Datasheet

Upgrade


KEMET
In Stock: 26,393
Unit Price: $1.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.44195
Datasheet

Upgrade


KEMET
In Stock: 6,172
Unit Price: $0.70000
Datasheet

Upgrade


KEMET
In Stock: 3,654
Unit Price: $0.79000
Datasheet

Upgrade


KEMET
In Stock: 21,317
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 4,723
Unit Price: $1.27000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K3RALTU

DigiKey Part Number
399-C0805C103K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C103K3RALTU
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12104$484.16
Manufacturers Standard Package
Unit Price without GST:$0.12104
Unit Price with GST:$0.13920