
C0805C105K3RACAUTO | |
---|---|
DigiKey Part Number | 399-6929-2-ND - Tape & Reel (TR) 399-6929-1-ND - Cut Tape (CT) 399-6929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K3RACAUTO |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.16600 | $1.66 |
50 | $0.11660 | $5.83 |
100 | $0.10200 | $10.20 |
500 | $0.07682 | $38.41 |
1,000 | $0.06909 | $69.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.05197 | $129.93 |
5,000 | $0.04945 | $247.25 |
7,500 | $0.04916 | $368.70 |
12,500 | $0.04882 | $610.25 |
17,500 | $0.04863 | $851.02 |
25,000 | $0.04780 | $1,195.00 |
30,000 | $0.04707 | $1,412.10 |
60,000 | $0.04464 | $2,678.40 |
62,500 | $0.04451 | $2,781.88 |
Unit Price without GST: | $0.29000 |
---|---|
Unit Price with GST: | $0.33350 |